RBC28DRSD

Heilind Number:SULRBC28DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DRSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DRSD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DRSD

Detailed Description

Introducing the RBC28DRSD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a gendered female interface with two rows and a clearance hole mount type, this connector ensures easy and secure installation. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance, while the loop bellow contact type offers enhanced durability. With 56 positions and a voltage rating of 700 VAC, it is suitable for high-density and high-power environments. Operating within a wide temperature range of -65 to 125 °C, this connector is built to withstand extreme conditions. Its compact design, with a height of only .61 inches and a width of 9.4 mm, allows for space-saving integration onto PCBs. Trust the RBC28DRSD for robust and efficient connectivity in your electronic systems.