| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC28DRSI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULRBC28DRSI-S288 |
RBC28DRSI-S288
| Heilind Number: | SULRBC28DRSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC28DRSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC28DRSIS288, a high-quality board-to-board PCB connector designed for reliable electronic connections. This connector features two rows of 56 female contacts with a pitch of 2.54mm, suitable for various applications. Constructed with PPS and Phosphor Bronze materials and plated in gold, it ensures excellent conductivity and durability. The threaded mount type and card extender termination method offer secure attachment. With a voltage rating of 700 VAC and an operating temperature range from -65 to 125°C, this connector guarantees safe and efficient performance even in harsh environments. Its compact design, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained installations. Trust the RBC28DRSIS288 for your connectivity needs, meeting the highest standards in the industry.

