RBC28DRSI

Heilind Number:SULRBC28DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DRSI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DRSI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DRSI

Detailed Description

Introducing the RBC28DRSI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and threaded mount type, this connector ensures secure and reliable connections. Featuring two rows of 56 female contacts made of durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and straight orientation further enhance signal integrity. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for use in harsh environments. With a pitch of 2.54mm and 3A amperage, it meets the most stringent requirements for power and data transmission. Whether in aerospace, defense, or industrial systems, the RBC28DRSI guarantees superior performance and longevity. Upgrade your connectivity solutions with this essential component.