RBC28DRSN-S288

Heilind Number:SULRBC28DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DRSN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DRSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DRSN-S288

Detailed Description

Introducing the RBC28DRSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 56 female contacts, this connector offers reliable connectivity in a wide range of electronic systems. Featuring loop bellow contact type and gold-plated phosphor bronze contacts, it ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The termination method, card extender, and termination plating with matte tin guarantee secure attachment and durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. With a straddle orientation and a connector height of 15.49mm, it allows for easy integration into PCB assemblies. Trust the RBC28DRSN-S288 for superior performance in your next project.