RBC28DRST

Heilind Number:SULRBC28DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DRST
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DRST
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DRST

Detailed Description

Introducing the RBC28DRST, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. Featuring a rugged construction with two rows of 56 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission with a voltage rating of 700 VAC and an amperage of 3A. The threaded mounting and through-hole termination method guarantee secure and stable attachment to PCBs, while the straight orientation and loop bellow contact type facilitate easy mating. With a pitch of 2.54mm (.1 in) and a tail length of 4.83mm (.19 in), it offers efficient signal routing in compact spaces. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for applications demanding durability and performance. The matte tin termination plating enhances solderability, making it suitable for both commercial and industrial use. Elevate your connectivity solutions with the RBC28DRST, a standout component in our lineup of high-quality connectors.