RBC28DRTH-S13

Heilind Number:SULRBC28DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DRTH-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DRTH-S13

Detailed Description

Introducing SKU RBC28DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring two rows with a total of 56 positions, offers reliable connectivity in compact spaces. With a clearance hole mount type and card extender termination method, installation is efficient and secure. The phosphor bronze contacts with gold plating ensure excellent conductivity and durability, rated for up to 3A and 700VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its full bellow contact type and straddle orientation further enhance signal integrity. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and other high-reliability applications. Upgrade your PCB connections with the RBC28DRTH-S13.