RBC28DRTH

Heilind Number:SULRBC28DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DRTH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DRTH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DRTH

Detailed Description

Featuring PPS and phosphor bronze construction, the SKU RBC28DRTH connector offers reliable performance in demanding environments. With a current rating of 3A and voltage resistance up to 700VAC, it ensures efficient power transmission. This female connector, with two rows and 56 positions, guarantees secure connectivity on PCBs. The clearance hole mount type and thru-hole termination method facilitate easy installation. Gold-plated phosphor bronze contacts ensure excellent conductivity, while the full bellow design enhances durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. With a compact size and matte tin termination plating, it is ideal for board-to-board and card edge connections. The RBC28DRTH connector is a high-quality solution for your connectivity needs.