RBC28DRTN

Heilind Number:SULRBC28DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DRTN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DRTN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DRTN

Detailed Description

Introducing the RBC28DRTN, a high-performance connector designed for demanding applications. With two rows and 56 positions, this female connector ensures reliable connectivity in even the most complex circuit layouts. Featuring a contact material of phosphor bronze and gold plating, it guarantees optimal signal transfer with minimal signal loss. The full bellow contact type and thru-hole termination method offer secure and stable connections, while the 700VAC voltage rating makes it suitable for a wide range of power applications. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh environmental conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving installation on PCBs. Ideal for board-to-board and card-edge connections, the RBC28DRTN is the perfect choice for high-reliability electronic systems.