RBC28DRTS-S13

Heilind Number:SULRBC28DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DRTS-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DRTS-S13

Detailed Description

Introducing the RBC28DRTS-S13, a high-performance board-to-board PCB connector designed for reliable power transmission. With a compact and durable construction, this connector features PPS and phosphor bronze materials, ensuring optimal conductivity and long-lasting performance. The female connector with two rows and side hole mount type offers easy installation on PCBs. Its termination method via card extender and contact plating with gold guarantee secure and efficient connections. With a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for various applications. The full bellow contact type and straddle orientation provide stable contact even in demanding environments. Boasting 56 positions, this connector accommodates multiple connections. Its operating temperature range of -65 to 125°C and matte tin termination plating make it suitable for harsh industrial settings. With a connector height of 10.95mm and width of 8.38mm, it offers versatility in design layouts. Perfect for high-reliability applications, the RBC28DRTSS13 is the ideal solution for your connectivity needs.