RBC28DRTS

Heilind Number:SULRBC28DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DRTS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DRTS

Detailed Description

Introducing the RBC28DRTS, a high-performance PCB connector designed for demanding applications. With a female gender, this connector features two rows and a side hole mount type for easy installation. The termination method is through-hole, ensuring secure connections. Crafted from durable phosphor bronze with gold plating, it offers reliable conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for various electronic setups. With 56 positions and full bellow contact type, it facilitates efficient signal transmission. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet sturdy solution for board-to-board connections. With matte tin termination plating, it meets industry standards for quality and performance. Perfect for aerospace, defense, and industrial applications, the RBC28DRTS delivers exceptional reliability and durability. Upgrade your connectivity with this essential component.