| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC28DRXI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULRBC28DRXI |
RBC28DRXI
| Heilind Number: | SULRBC28DRXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC28DRXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC28DRXI, a high-performance Board to Board PCB Connector designed for demanding applications. With a rugged construction featuring Full Bellow contacts made of gold-plated phosphor bronze, this connector ensures reliable signal transmission even in harsh environments. Its threaded mount type and through-hole termination method guarantee secure and stable connections. Boasting a voltage rating of 700 VAC and an amperage of 3A, it meets stringent industry standards for safety and performance. With 56 positions across 2 rows and a pitch of 2.54mm, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust the RBC28DRXI for superior quality and durability in your PCB designs.

