RBC28DRXN

Heilind Number:SULRBC28DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DRXN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DRXN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DRXN

Detailed Description

Introducing the RBC28DRXN, a high-performance board-to-board PCB connector meticulously engineered for reliability in demanding applications. With a pitch of 2.54mm (.1 in) and 56 positions, this connector offers seamless connectivity in intricate circuitry. Featuring a female gender and straight orientation, it ensures easy and secure mating. The contact material of Phosphor Bronze with gold plating guarantees optimal signal transmission, while the full bellow contact type enhances durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating further enhances its longevity. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent performance standards. The RBC28DRXN is the epitome of quality and precision in connectivity solutions.