RBC28DRXS

Heilind Number:SULRBC28DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DRXS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DRXS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DRXS

Detailed Description

Introducing the RBC28DRXS, a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of contacts with a pitch of 2.54mm, it offers 56 positions for seamless connectivity. The contact material, Phosphor Bronze, and gold plating guarantee optimal signal integrity. Its side hole mount and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring at 10.95mm in height and 8.38mm in width, it is compact yet efficient. The matte tin termination plating ensures durability. Ideal for board-to-board and card edge connections, the RBC28DRXS is a reliable solution for your connectivity needs.