RBC28DRYH

Heilind Number:SULRBC28DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DRYH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DRYH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DRYH

Detailed Description

The RBC28DRYH Board To Board PCB Connector offers reliable connectivity with its dual-row design and female gender. Featuring a clearance hole mount type and Thru Hole termination method, it ensures secure attachment to the circuit board. Constructed with durable Phosphor Bronze contacts plated in Gold, it guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54 mm and 56 positions, it allows for high-density connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, it's suitable for various environments. The connector's Full Bellow contact type and straight orientation further enhance its performance. Termination plating with Matte Tin ensures longevity. Standing at 10.95 mm in height and 8.38 mm in width, it's compact yet efficient. Ideal for applications in aerospace, defense, and industrial sectors, the RBC28DRYH connector meets stringent quality standards.