RBC28DRYI

Heilind Number:SULRBC28DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DRYI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DRYI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DRYI

Detailed Description

This PPS & Phosphor Bronze Board-to-Board PCB Connector, SKU RBC28DRYI, offers reliable and high-performance connectivity in demanding applications. Featuring a female gender with two rows of 56 positions, it ensures secure and efficient data transmission. The threaded mount type and thru-hole termination method guarantee easy and durable installation on PCBs. With a contact material of phosphor bronze and gold plating, it provides excellent conductivity and corrosion resistance. The full bellow contact type and straight orientation further enhance its functionality. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, it is suitable for use in harsh environments. With a connector height of 10.95 mm and width of 8.38 mm, it offers a compact yet robust design. The matte tin termination plating ensures long-term reliability. This connector is ideal for applications requiring high-performance and durability, making it a valuable component in various industries.