RBC28DRYS-S13

Heilind Number:SULRBC28DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DRYS-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DRYS-S13

Detailed Description

The PPS & Phosphor Bronze 2-Row Side Hole Mount Female Card Extender Connector, SKU RBC28DRYS-S13, is a high-performance component boasting an amperage rating of 3 A and a voltage capacity of 700 VAC, making it ideal for demanding electronic applications. With 56 positions in a straddle orientation, this connector ensures robust connectivity. Crafted with precision, it features gold-plated full bellow contacts on phosphor bronze, guaranteeing excellent signal transmission. The 2.54 mm pitch and matte tin termination further enhance its reliability. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is a dependable choice for board-to-board and card edge connections in various industries. Its compact design, with dimensions of 10.95 mm in height and 8.38 mm in width, offers space efficiency without compromising performance. Trust in the RBC28DRYSS13 for your connectivity needs.