RBC28DRYS

Heilind Number:SULRBC28DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DRYS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DRYS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DRYS

Detailed Description

Introducing the RBC28DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 56 positions spread across 2 rows, this connector ensures secure and reliable connectivity. Featuring a side hole mount type and through-hole termination method, installation is convenient and durable. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its straight orientation and full bellow contact type further enhance its functionality. With a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it offers a compact yet robust solution. Trust the RBC28DRYS for your critical connectivity needs in aerospace, defense, and other high-reliability industries.