RBC28DSXH

Heilind Number:SULRBC28DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DSXH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DSXH
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DSXH

Detailed Description

Introducing the RBC28DSXH, a high-performance and reliable board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and 28 gold-plated contacts, this connector ensures secure and efficient data transmission. The female connector features a straight orientation and a clearance hole mount type for easy installation. Constructed with phosphor bronze contact material and matte tin termination plating, it offers excellent conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 125°C, with a maximum voltage of 700VAC and an amperage of 3A, this connector is ideal for use in a wide range of electronic systems. Its compact design, with a height of 10.95mm (.431in) and width of 8.38mm (.33in), makes it suitable for space-constrained environments. Trust in the RBC28DSXH for superior connectivity performance in your PCB designs.