| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC28DSXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 28 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC28DSXI |
RBC28DSXI
| Heilind Number: | SULRBC28DSXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC28DSXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC28DSXI, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic applications. With a compact form factor and a straight orientation, this connector features 28 positions and a pitch of 2.54mm, ensuring efficient signal transmission. The durable construction, with Phosphor Bronze contacts and Gold plating, guarantees reliable conductivity even in demanding environments. Rated for 3A and 700VAC, it meets stringent safety standards. With a threaded mount type and thru-hole termination method, installation is quick and secure. Operating temperature range of -65 to 125°C and matte tin termination plating further enhance its durability. Whether in industrial machinery or consumer electronics, the RBC28DSXI is the perfect solution for your connectivity needs.

