RBC28DSXN

Heilind Number:SULRBC28DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DSXN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DSXN
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DSXN

Detailed Description

Introducing the RBC28DSXN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 28 positions, this connector ensures secure and reliable connectivity. Crafted with precision, it boasts a contact material of phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. The full bellow contact type and straight orientation further enhance signal transmission efficiency. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its termination method through-hole and termination plating with matte tin offer easy installation and longevity. With a voltage rating of 700VAC and an amperage of 3A, it meets high power requirements with ease. Ideal for use in industries where reliability is paramount, the RBC28DSXN sets a new standard for performance in board-to-board connections.