RBC28DSXS

Heilind Number:SULRBC28DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DSXS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DSXS
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DSXS

Detailed Description

Introducing the RBC28DSXS, a high-performance PCB connector designed for seamless board-to-board connectivity. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector guarantees reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, it ensures efficient power transmission. The gold-plated contact surfaces offer excellent conductivity, while the full bellow contact type ensures secure connections. With 28 positions and a pitch of 2.54mm, it allows for versatile use in various electronic applications. The straight orientation and side-hole mount type make installation easy, and the matte tin termination plating enhances durability. Operating smoothly in a wide temperature range of -65 to 125 °C, this connector is ideal for mission-critical systems. Trust the RBC28DSXS for top-tier performance in your PCB assembly projects.