RBC28DTAD

Heilind Number:SULRBC28DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DTAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DTAD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DTAD

Detailed Description

Introducing the RBC28DTAD, a high-performance board-to-board PCB connector suitable for various applications. This connector, featuring PPS and Phosphor Bronze construction, guarantees durability and efficient conductivity. With a 3A amperage rating and 700VAC voltage, it ensures reliable power transmission. The female gender, right-angle orientation, and 2-row design make it versatile for PCB assembly. Its clearance hole mount type and thru-hole termination method simplify installation. Each of the 56 Loop Bellow contact positions, plated with gold for optimal signal transmission, guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even harsh environments. The matte tin termination plating ensures long-term reliability. With dimensions measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Trust the RBC28DTAD for seamless connectivity in your electronic designs.