RBC28DTAI

Heilind Number:SULRBC28DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DTAI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DTAI

Detailed Description

Introducing the RBC28DTAI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female connector with two rows and a threaded mount type offers secure attachment. Its contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Operating at 700 VAC and 3A, it meets stringent voltage and current requirements. With 56 positions and a pitch of 2.54mm, it provides ample connectivity options. The loop bellow contact type and right-angle orientation make it versatile for various PCB layouts. Matte tin termination plating enhances durability. With an operating temperature range of -65 to 125°C, it's suitable for extreme conditions. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it's ideal for space-constrained applications. The RBC28DTAI is your ultimate solution for high-reliability board-to-board connections.