RBC28DTAN

Heilind Number:SULRBC28DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DTAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DTAN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DTAN

Detailed Description

The RBC28DTAN is a high-quality board-to-board PCB connector designed for reliable electrical connections in demanding environments. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures excellent performance. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for a wide range of applications. The female gender, right-angle orientation, and loop bellow contact type make it easy to install and use. Its 2.54mm pitch and 56 positions provide ample connectivity options. The termination method is thru-hole with gold-plated contacts for optimal signal transmission. Operating at temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Whether used in aerospace, telecommunications, or industrial equipment, the RBC28DTAN guarantees long-lasting performance.