RBC28DTAS-S328

Heilind Number:SULRBC28DTAS-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DTAS-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DTAS-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DTAS-S328

Detailed Description

Introducing the RBC28DTAS-S328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in various environments. With a current rating of 3A and a voltage capacity of 700 VAC, it guarantees efficient power transmission. The female gender, right-angle orientation, and side hole mount type make it versatile for installation. Gold-plated contacts on a loop bellow design offer excellent conductivity and durability. With 56 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial settings. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Terminated with matte tin plating, it ensures secure solder connections. The RBC28DTAS-S328 is the perfect choice for high-reliability electronic systems requiring precision and performance.