RBC28DTAS

Heilind Number:SULRBC28DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DTAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DTAS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DTAS

Detailed Description

Introducing the RBC28DTAS, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in electronic systems. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female gender, right-angle orientation, and side hole mount type offer flexibility in installation, while the gold-plated contacts guarantee low contact resistance for efficient data transfer. Boasting 56 positions across 2 rows with a pitch of 2.54mm, this connector is perfect for high-density applications. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it meets the demands of various industries, from telecommunications to aerospace. The Matte Tin termination plating provides excellent solderability, making assembly a breeze. Trust the RBC28DTAS for seamless interconnection in your next project.