| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC28DTAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC28DTAT |
RBC28DTAT
| Heilind Number: | SULRBC28DTAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC28DTAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC28DTAT, a high-performance board-to-board PCB connector designed for precision and reliability in demanding applications. With a sleek right-angle orientation, this connector features 56 female pins arranged in two rows, ensuring seamless connectivity. The contact material, made of Phosphor Bronze with gold plating, guarantees optimal signal transmission. Operating at amperages of up to 3A and voltages of 700VAC, it meets stringent performance standards. With a pitch of 2.54mm, the connector offers precise alignment, while its through-hole termination method and matte tin plating ensure secure and durable attachment to PCBs. Ideal for industries requiring rugged and high-speed connections, the RBC28DTAT is the ultimate choice for mission-critical systems.

