RBC28DTBD

Heilind Number:SULRBC28DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DTBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DTBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DTBD

Detailed Description

Introducing the RBC28DTBD, a high-performance connector designed for demanding applications. With a sturdy construction featuring PPS and Phosphor Bronze materials, this female connector offers reliable connectivity in even the harshest environments. Boasting a 3A amperage and 700VAC voltage rating, it ensures safe and efficient power transmission. Its two rows of 56 gold-plated Loop Bellow contacts guarantee secure and low-resistance connections. The right-angle orientation and clearance hole mount type make installation a breeze, while the thru-hole termination method with matte tin plating ensures durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries, including aerospace, defense, and telecommunications. Trust the RBC28DTBD for your board-to-board PCB connection needs, where performance and reliability are paramount.