RBC28DTBH

Heilind Number:SULRBC28DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DTBH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DTBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DTBH

Detailed Description

The RBC28DTBH is a high-performance female board-to-board PCB connector designed for optimal power transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable connectivity in demanding applications. Featuring two rows of 56 loop bellow contacts made of gold-plated phosphor bronze, it guarantees both durability and efficient signal transfer. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the matte tin termination plating ensures secure soldering. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environmental conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Perfect for hi-rel applications, the RBC28DTBH is a reliable solution for your connectivity needs.