RBC28DTBI

Heilind Number:SULRBC28DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DTBI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DTBI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DTBI

Detailed Description

Introducing the RBC28DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable power delivery with an amperage rating of 3A and a maximum voltage of 700VAC. With a gender specification of female and two rows of contacts, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Gold-plated contacts and loop bellow contact type ensure excellent signal integrity, while the right-angle orientation and 56 positions provide flexibility in board layout. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for your PCB connectivity needs. Trust in the RBC28DTBI for superior performance in critical applications.