RBC28DTBN

Heilind Number:SULRBC28DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DTBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DTBN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DTBN

Detailed Description

The RBC28DTBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector ensures reliable conductivity with a maximum amperage of 3A and a voltage rating of 700VAC. With two rows and 56 positions, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission. Its loop bellow contact type and right-angle orientation make it ideal for space-constrained installations. With a termination method of thru hole and termination plating of matte tin, this connector is built to withstand harsh operating environments, with an operating temperature range of -65 to 125°C. Its compact design, measuring just 15.49mm in height and 9.4mm in width, ensures easy integration onto PCBs. Perfect for use in aerospace, military, and industrial applications, the RBC28DTBN is a top choice for reliable and high-speed connectivity.