RBC28DTBS

Heilind Number:SULRBC28DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DTBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DTBS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DTBS

Detailed Description

Introducing the RBC28DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it meets the stringent requirements of industrial and commercial electronics. The right-angle orientation and side-hole mount type offer flexibility in installation, while the thru-hole termination method guarantees secure connections. Gold-plated contacts provide excellent conductivity and corrosion resistance, while the loop bellow contact type allows for efficient signal transmission. With 56 positions and a 2.54mm pitch, it offers ample connectivity options for your PCB designs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust the RBC28DTBS for your critical connectivity needs.