RBC28DTKD-S288

Heilind Number:SULRBC28DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DTKD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DTKD-S288

Detailed Description

Introducing SKU RBC28DTKD-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a short description of PPS & Phosphor Bronze, this female connector features two rows for efficient signal transmission. Operating at 3A and 700VAC, it ensures reliable power delivery. The contact material of Phosphor Bronze with gold plating guarantees optimal conductivity. Equipped with loop bellow contacts and a straddle orientation, it offers secure mating. With 56 positions and a clearance hole mount type, it facilitates seamless integration. The termination method of card extender and matte tin plating ensure durability in harsh environments. With a compact size of 9.4mm width and 15.49mm height, this connector is ideal for space-constrained applications. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse industrial settings. Perfect for hi-rel electronics, this connector meets stringent performance standards, making it a reliable choice for your connectivity needs.