| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC28DTKD-S328 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULRBC28DTKD-S328 |
RBC28DTKD-S328
| Heilind Number: | SULRBC28DTKD-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC28DTKD-S328 |
| ECAD Model: |
Specifications
Detailed Description
Featuring a durable construction, the RBC28DTKDS328 Board To Board PCB Connector is designed for high-reliability applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures efficient power transmission. Its two rows of 56 gold-plated phosphor bronze contacts guarantee secure and reliable connections. The straight orientation and clearance hole mount type make installation easy. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it offers space-saving connectivity solutions. The matte tin termination plating enhances durability. Perfect for industrial and commercial use, the RBC28DTKDS328 is a versatile and dependable choice for your PCB connection needs.

