RBC28DTKD

Heilind Number:SULRBC28DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DTKD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DTKD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DTKD

Detailed Description

Introducing the RBC28DTKD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Phosphor Bronze materials, ensuring reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type offers secure mating. With 56 positions arranged in 2 rows and a 2.54mm pitch, this connector provides ample connectivity options. Its thru-hole mount type and clearance hole design make installation easy and efficient. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in various industries. The matte tin termination plating ensures long-term durability. Compact in size with dimensions of 9.4mm in width and 15.49mm in height, the RBC28DTKD is a space-efficient solution for your PCB connectivity needs. Whether in aerospace, telecommunications, or industrial settings, this connector delivers high reliability and performance. Upgrade your systems with the RBC28DTKD and experience seamless connectivity like never before.