RBC28DTKH

Heilind Number:SULRBC28DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DTKH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DTKH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DTKH

Detailed Description

Introducing the RBC28DTKH, a high-performance PCB connector designed for demanding applications. With a current rating of 3A and voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows with 56 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its loop bellow contact type and clearance hole mount ensure secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring 9.4mm in width and 15.49mm in height, it saves space on the PCB. The termination method is through-hole with matte tin plating, meeting industry standards for performance and durability. Ideal for board-to-board and card edge connections, the RBC28DTKH is a reliable solution for your connectivity needs.