| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC28DTKI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC28DTKI |
RBC28DTKI
| Heilind Number: | SULRBC28DTKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC28DTKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC28DTKI, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 56 gold-plated phosphor bronze contacts, it offers excellent conductivity and durability. The straight orientation and threaded mount type make installation easy and secure. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's loop bellow contact type and matte tin termination plating further enhance its reliability. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Perfect for board-to-board and card edge connections, the RBC28DTKI is a top choice for aerospace, military, and industrial applications.

