RBC28DTKN

Heilind Number:SULRBC28DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DTKN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DTKN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DTKN

Detailed Description

Introducing the RBC28DTKN, a high-performance connector designed for demanding applications. With a pitch of 2.54mm and 56 positions, this female connector boasts unparalleled connectivity. Featuring PPS and Phosphor Bronze construction with gold plating, it ensures reliable signal transmission. Operating at a voltage of 700 VAC and amperage of 3A, it's ideal for power and data-intensive systems. The straight orientation and 2 rows make it versatile for various setups. With a tail length of 4.83mm and termination through-hole with matte tin plating, it offers easy installation on PCBs. Its robust design, meeting operating temperatures from -65 to 125°C, guarantees exceptional performance even in harsh environments. Perfect for board-to-board and card edge connections, the RBC28DTKN is a must-have for your high-reliability applications.