| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC28DTKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC28DTKS |
RBC28DTKS
| Heilind Number: | SULRBC28DTKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC28DTKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC28DTKS, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration and 56 positions, this connector offers secure and reliable connectivity. Featuring a side hole mount and through-hole termination, installation is efficient and durable. The phosphor bronze contacts with gold plating ensure excellent conductivity and corrosion resistance, while the loop bellow contact type provides stability in high vibration environments. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for use in various industries. Its compact design, with a connector height of 15.49 mm and a width of 9.4 mm, saves valuable board space. Trust the RBC28DTKS for your critical PCB interconnection needs.

