RBC28DTKT

Heilind Number:SULRBC28DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DTKT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DTKT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DTKT

Detailed Description

Introducing the RBC28DTKT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures durability and long-term functionality. The female gender, threaded mount type, and thru-hole termination method offer secure and stable connectivity in industrial applications. Boasting a contact rating of 3A and a voltage withstand of 700VAC, it guarantees efficient power delivery. With 56 positions and a pitch of 2.54mm, it enables precise and compact PCB layouts. The gold-plated Phosphor Bronze contacts ensure low contact resistance and high reliability even in harsh operating conditions ranging from -65 to 125°C. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust. Its matte tin termination plating complies with RoHS regulations, making it environmentally friendly. Perfect for aerospace, defense, and industrial electronics, the RBC28DTKT is the ideal choice for high-reliability applications.