RBC28DTMD

Heilind Number:SULRBC28DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DTMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DTMD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DTMD

Detailed Description

Introducing the RBC28DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector offers reliable connectivity in industrial environments. With a voltage rating of 700 VAC and an amperage of 3A, it ensures safe and efficient power transmission. The gold-plated contacts guarantee low contact resistance and high signal integrity, while the loop bellow contact type and right-angle orientation provide flexibility in PCB layout. With 56 positions, this connector enables complex interconnections. Its clearance hole mount type and thru-hole termination method simplify installation. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh operating conditions. The matte tin termination plating ensures long-term durability. With a compact size of 9.4mm width and 15.49mm height, the RBC28DTMD is ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial electronics, this connector delivers exceptional performance, making it a valuable choice for engineers and designers seeking quality and reliability in their designs.