RBC28DTMH

Heilind Number:SULRBC28DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DTMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DTMH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DTMH

Detailed Description

Introducing the RBC28DTMH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Phosphor Bronze materials, ensuring reliable connectivity in various environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and 2.54mm pitch allow for efficient PCB layout. Gold-plated contacts offer superior conductivity, while matte tin termination ensures secure attachment. With 56 positions and a clearance hole mount type, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and harsh environment use. Trust the RBC28DTMH for robust and high-reliability board-to-board connections.