RBC28DTMI

Heilind Number:SULRBC28DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DTMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DTMI

Detailed Description

This PPS and phosphor bronze female connector, SKU RBC28DTMI, offers reliable performance with an amperage of 3 A and a voltage rating of 700 VAC. Featuring two rows of 56 loop bellow contacts, it ensures secure connectivity in high-density applications. The threaded mount type and thru-hole termination method guarantee easy and durable installation. Constructed with gold-plated phosphor bronze contacts and matte tin termination plating, it ensures excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125 °C, it is suitable for use in extreme environments. The right-angle orientation and compact dimensions of 0.61 inches in height and 9.4 mm in width make it ideal for board-to-board or card edge connections. Whether used in aerospace, defense, or industrial applications, this connector is a dependable choice for demanding environments.