| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC28DTMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC28DTMN |
RBC28DTMN
| Heilind Number: | SULRBC28DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC28DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC28DTMN, a high-performance board-to-board PCB connector designed for critical applications. With a compact pitch of 2.54mm (.1 in) and featuring 56 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission even in demanding environments. Its loop bellow contact type and right-angle orientation offer efficient space utilization, perfect for densely populated PCBs. Operating at a wide temperature range from -65 to 125°C, and with a maximum voltage rating of 700VAC, this connector guarantees exceptional performance under extreme conditions. The termination method of thru-hole soldering with matte tin plating ensures secure and durable connectivity. Ideal for aerospace, defense, and industrial systems, the RBC28DTMN is a trusted solution for your connectivity needs.

