RBC28DTMS

Heilind Number:SULRBC28DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DTMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DTMS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DTMS

Detailed Description

Introducing the RBC28DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission at a maximum amperage of 3A and voltage rating of 700VAC. With a pitch of 2.54mm (.1in) and right-angle orientation, it offers efficient PCB connectivity in tight spaces. The contact type, loop bellow, enhances signal integrity, while the termination method of thru-hole soldering guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With 56 positions and a tail length of 6.35mm (.25in), it provides ample connectivity options. The matte tin termination plating further enhances durability. Ideal for aerospace, defense, and industrial applications, the RBC28DTMS is a reliable solution for your interconnect needs.