RBC28DTMT

Heilind Number:SULRBC28DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DTMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DTMT

Detailed Description

Introducing the RBC28DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female gender, right-angle orientation, and threaded mount type make it versatile for various PCB configurations. Boasting a contact rating of 3A at 700VAC, it guarantees efficient power transmission. The gold-plated contacts on this 2-row, 56-position connector offer superior conductivity and corrosion resistance. With a pitch of 2.54mm, it allows for precise mating. Operating in a wide temperature range from -65 to 125°C, it's suitable for both industrial and aerospace uses. The Matte Tin termination plating ensures secure soldering connections. Trust the RBC28DTMT for robust and dependable board-to-board connections in your designs.