Introducing the RBC30DCAD-S189, a high-performance board-to-board PCB connector perfect for demanding electronic applications. With a compact design featuring two rows of 60 female contacts, this connector offers reliable connectivity in tight spaces. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent signal transmission and corrosion resistance. Its clearance hole mount type and right-angle orientation make it easy to install and suitable for various PCB layouts. Operating at a voltage of 700 VAC and an amperage of 3A, it meets the needs of power and signal transmission. With a pitch of 2.54mm and a tail length of .1in, it provides precise and secure connections. Rated for a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's matte tin termination plating complies with RoHS regulations, making it environmentally friendly. Trust in the RBC30DCADS189 for your connectivity needs in aerospace, defense, and other high-reliability applications.