| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC30DCAH-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULRBC30DCAH-S189 |
RBC30DCAH-S189
| Heilind Number: | SULRBC30DCAH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC30DCAH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PPS & Phosphor Bronze Board-to-Board Connector, SKU RBC30DCAH-S189, designed for high-performance applications. With a compact form factor and dual-row configuration, this connector offers secure and reliable connectivity in tight spaces. Featuring a 2.54mm pitch and 60 gold-plated contacts, it ensures optimal signal transmission with minimal signal loss. The phosphor bronze contacts with matte tin termination provide excellent conductivity and durability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and clearance hole mount type make it easy to install on PCBs. Trust in the quality and performance of this connector for your critical electronic systems.

