RBC30DCAH

Heilind Number:SULRBC30DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCAH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DCAH

Detailed Description

Introducing the RBC30DCAH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PPS and Phosphor Bronze construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it is ideal for high-power applications. The female gender, right-angle orientation, and two rows of 60 positions offer versatile connectivity options. Thru-hole termination with gold-plated contacts guarantees secure and low-resistance connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Certified for RoHS compliance, it meets international standards for environmental responsibility. Trust the RBC30DCAH for superior performance in your electronic designs.