RBC30DCAI

Heilind Number:SULRBC30DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCAI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCAI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DCAI

Detailed Description

Introducing the RBC30DCAI, a high-performance PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and voltage capability of 700VAC, this connector ensures efficient power delivery. Featuring two rows of 60 gold-plated, hairpin contact pins made of phosphor bronze, it guarantees secure and low-resistance connections. The threaded, thru-hole mount type and right-angle orientation offer versatility in installation, while the -65 to 125°C operating temperature range ensures durability in extreme conditions. With a compact size of 9.4mm width and 15.49mm height, the RBC30DCAI is ideal for space-constrained applications in industries such as aerospace, defense, and telecommunications. Trust in this connector for high-reliability board-to-board and card edge connections, meeting your most stringent performance requirements.